


RKZ-0512D | |
|---|---|
DigiKey Part Number | 945-1202-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-0512D |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-0512D Models |
Category | Current - Output (Max) 84mA, 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 5 | 215,06200 Kč | 1 075,31 Kč |
| 10 | 211,57600 Kč | 2 115,76 Kč |
| 25 | 207,04880 Kč | 5 176,22 Kč |
| 50 | 203,68480 Kč | 10 184,24 Kč |
| 100 | 200,37340 Kč | 20 037,34 Kč |
| 250 | 196,07176 Kč | 49 017,94 Kč |
| 500 | 192,87586 Kč | 96 437,93 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |





