Box Metal, Stainless Steel Natural Hinged Door, Lid 10.000" L x 4.000" W (254.00mm x 101.60mm) X 4.750" (120.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1437SSD

DigiKey Part Number
1437SSD-ND
Manufacturer
Manufacturer Product Number
1437SSD
Description
BOX S STL NATURAL 10"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 10.000" L x 4.000" W (254.00mm x 101.60mm) X 4.750" (120.65mm)
Datasheet
 Datasheet
EDA/CAD Models
1437SSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 4.000" W (254.00mm x 101.60mm)
Height
4.750" (120.65mm)
Area (L x W)
40.0in² (258cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Pushbutton Holes - 4
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 001,36000 Kč7 001,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7 001,36000 Kč
Unit Price with VAT:8 471,64560 Kč