
1437SSC | |
|---|---|
DigiKey Part Number | 1437SSC-ND |
Manufacturer | |
Manufacturer Product Number | 1437SSC |
Description | BOX S STL NATURAL 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 8.000" L x 4.000" W (203.20mm x 101.60mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437SSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 4.750" (120.65mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 308,43000 Kč | 6 308,43 Kč |
| Unit Price without VAT: | 6 308,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 633,20030 Kč |





