Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.750" (120.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1437S16B

DigiKey Part Number
1437S16B-ND
Manufacturer
Manufacturer Product Number
1437S16B
Description
BOX S STL NATURAL 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.750" (120.65mm)
Datasheet
 Datasheet
EDA/CAD Models
1437S16B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
4.750" (120.65mm)
Area (L x W)
24.0in² (155cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Pushbutton Holes - 2
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 328,51000 Kč7 328,51 Kč
Manufacturers Standard Package
Unit Price without VAT:7 328,51000 Kč
Unit Price with VAT:8 867,49710 Kč