
1434-955 | |
|---|---|
DigiKey Part Number | HM2711-ND |
Manufacturer | |
Manufacturer Product Number | 1434-955 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 5.000" L x 9.500" W x 0.040" H (127.00mm x 241.30mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 5.000" L x 9.500" W x 0.040" H (127.00mm x 241.30mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 5 | 177,22400 Kč | 886,12 Kč |
| 10 | 166,09400 Kč | 1 660,94 Kč |
| 25 | 153,31880 Kč | 3 832,97 Kč |
| 50 | 144,94080 Kč | 7 247,04 Kč |
| 100 | 137,50330 Kč | 13 750,33 Kč |
| 250 | 128,92856 Kč | 32 232,14 Kč |
| 500 | 123,26330 Kč | 61 631,65 Kč |
| 1 000 | 118,21475 Kč | 118 214,75 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |













