Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480096

DigiKey Part Number
900-1300480096-ND
Manufacturer
Manufacturer Product Number
1300480096
Description
CIRC CBL 4POS RCPT TO RCPT 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Teal
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 676,27000 Kč1 676,27 Kč
101 424,88200 Kč14 248,82 Kč
251 335,74160 Kč33 393,54 Kč
501 272,05460 Kč63 602,73 Kč
1001 211,41660 Kč121 141,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 676,27000 Kč
Unit Price with VAT:2 028,28670 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC