
6AV21815AF150AX0 | |
|---|---|
DigiKey Part Number | 3473-6AV21815AF150AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21815AF150AX0 |
Description | CONNECTING CABLE 15M KTP MOBILE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connecting Cable Communications, 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connecting Cable | |
For Use With/Related Products | KTPX00(F) | |
Specifications | Communications, 49.2' (15.00m) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 946,60000 Kč | 11 946,60 Kč |
| Unit Price without VAT: | 11 946,60000 Kč |
|---|---|
| Unit Price with VAT: | 14 455,38600 Kč |











