
1444-9552 | |
|---|---|
DigiKey Part Number | HM2795-ND |
Manufacturer | |
Manufacturer Product Number | 1444-9552 |
Description | CHASSIS ALUM NATURAL 9.5"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 9.500" L x 5.000" W (241.30mm x 127.00mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-9552 Models |
Category | Area (L x W) 47.4in² (306cm²) |
Mfr | Design Open End(s) |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Chassis | Features Hardware not Provided |
Size / Dimension 9.500" L x 5.000" W (241.30mm x 127.00mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,26000 Kč | 479,26 Kč |
| 5 | 411,02000 Kč | 2 055,10 Kč |
| 10 | 387,18200 Kč | 3 871,82 Kč |
| 25 | 359,79080 Kč | 8 994,77 Kč |
| 50 | 341,76740 Kč | 17 088,37 Kč |
| 100 | 325,74210 Kč | 32 574,21 Kč |
| 250 | 307,22404 Kč | 76 806,01 Kč |
| 500 | 294,96602 Kč | 147 483,01 Kč |
| Unit Price without VAT: | 479,26000 Kč |
|---|---|
| Unit Price with VAT: | 579,90460 Kč |















