Box Metal, Aluminum Natural Hinged Door, Lid 36.000" L x 30.000" W (914.40mm x 762.00mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4ALM12

DigiKey Part Number
1418N4ALM12-ND
Manufacturer
Manufacturer Product Number
1418N4ALM12
Description
BOX ALUM NATURAL 36"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Hinged Door, Lid 36.000" L x 30.000" W (914.40mm x 762.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4ALM12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
36.000" L x 30.000" W (914.40mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
1080in² (6968cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
0.100" (2.54mm)
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
47 lbs (21.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 837,44000 Kč33 837,44 Kč
Manufacturers Standard Package
Unit Price without VAT:33 837,44000 Kč
Unit Price with VAT:40 943,30240 Kč