
1481HC18 | |
|---|---|
DigiKey Part Number | 1481HC18-ND |
Manufacturer | |
Manufacturer Product Number | 1481HC18 |
Description | HINGED BRACKETS HEAVY DUTY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Hinged Brackets Heavy Duty |
Datasheet | Datasheet |
EDA/CAD Models | 1481HC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Brackets | |
Features | Heavy Duty | |
For Use With/Related Products | 1418N4, 1418N4SS, 1447SN4, 1447SN4SS Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 169,59000 Kč | 1 169,59 Kč |
| 5 | 986,31800 Kč | 4 931,59 Kč |
| 10 | 917,13000 Kč | 9 171,30 Kč |
| 25 | 833,48640 Kč | 20 837,16 Kč |
| 50 | 793,42200 Kč | 39 671,10 Kč |
| Unit Price without VAT: | 1 169,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,20390 Kč |





