Box Metal, Aluminum Natural Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4ALK12

DigiKey Part Number
1418N4ALK12-ND
Manufacturer
Manufacturer Product Number
1418N4ALK12
Description
BOX ALUM NATURAL 30"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1418N4ALK12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 24.000" W (762.00mm x 609.60mm)
Height
12.000" (304.80mm)
Area (L x W)
720in² (4645cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
0.100" (2.54mm)
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
36 lbs (16.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126 628,82000 Kč26 628,82 Kč
Manufacturers Standard Package
Unit Price without VAT:26 628,82000 Kč
Unit Price with VAT:32 220,87220 Kč