
SPB2 | |
|---|---|
DigiKey Part Number | SPB2-ND |
Manufacturer | |
Manufacturer Product Number | SPB2 |
Description | PANEL SWING KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel Kit |
Datasheet | Datasheet |
EDA/CAD Models | SPB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel Kit | |
Features | Hinged | |
For Use With/Related Products | 1418, C3R-HCLO, C3R-HCR Series | |
Size / Dimension | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 024,00000 Kč | 2 024,00 Kč |
| Unit Price without VAT: | 2 024,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 449,04000 Kč |






