
1418N4ALM8 | |
|---|---|
DigiKey Part Number | 1418N4ALM8-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4ALM8 |
Description | BOX ALUM NATURAL 36"L X 30"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Hinged Door, Lid 36.000" L x 30.000" W (914.40mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418N4ALM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 30.000" W (914.40mm x 762.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 1080in² (6968cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 0.100" (2.54mm) | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 42 lbs (19.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 540,75000 Kč | 30 540,75 Kč |
| Unit Price without VAT: | 30 540,75000 Kč |
|---|---|
| Unit Price with VAT: | 36 954,30750 Kč |






