Metal, Steel Panel, Inner 33.000" L x 27.000" W (838.20mm x 685.80mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18P3327

DigiKey Part Number
18P3327-ND
Manufacturer
Manufacturer Product Number
18P3327
Description
PANEL INNER 33X27" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 33.000" L x 27.000" W (838.20mm x 685.80mm) White
Datasheet
 Datasheet
EDA/CAD Models
18P3327 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
33.000" L x 27.000" W (838.20mm x 685.80mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
1418, 1422, 1447 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 761,79000 Kč3 761,79 Kč
53 178,38400 Kč15 891,92 Kč
102 989,04400 Kč29 890,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 761,79000 Kč
Unit Price with VAT:4 551,76590 Kč