
1481FC12K | |
|---|---|
DigiKey Part Number | 1481FC12K-ND |
Manufacturer | |
Manufacturer Product Number | 1481FC12K |
Description | FLOOR STAND KIT HARDWARE KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Floor Stand Kit Hardware Kit, Mounting Feet |
Datasheet | Datasheet |
EDA/CAD Models | 1481FC12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Floor Stand Kit | |
Features | Hardware Kit, Mounting Feet | |
For Use With/Related Products | Equipment Cabinets | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 165,01000 Kč | 6 165,01 Kč |
| Unit Price without VAT: | 6 165,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 459,66210 Kč |




