
18P2721 | |
|---|---|
DigiKey Part Number | 18P2721-ND |
Manufacturer | |
Manufacturer Product Number | 18P2721 |
Description | PANEL INNER 27X21" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 27.000" L x 21.000" W (685.80mm x 533.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P2721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 27.000" L x 21.000" W (685.80mm x 533.40mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 492,04000 Kč | 2 492,04 Kč |
| 5 | 2 104,33600 Kč | 10 521,68 Kč |
| 10 | 1 957,64400 Kč | 19 576,44 Kč |
| 25 | 1 873,35760 Kč | 46 833,94 Kč |
| Unit Price without VAT: | 2 492,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 015,36840 Kč |


