Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418H6

DigiKey Part Number
1418H6-ND
Manufacturer
Manufacturer Product Number
1418H6
Description
BOX STEEL GRAY 24"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1418H6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 16.000" W (609.60mm x 406.40mm)
Height
6.000" (152.40mm)
Area (L x W)
384in² (2477cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 657,95000 Kč10 657,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10 657,95000 Kč
Unit Price with VAT:12 896,11950 Kč