
18P2113 | |
|---|---|
DigiKey Part Number | 18P2113-ND |
Manufacturer | |
Manufacturer Product Number | 18P2113 |
Description | PANEL INNER 21X13" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 21.000" L x 13.000" W (533.40mm x 330.20mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P2113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 21.000" L x 13.000" W (533.40mm x 330.20mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 295,79000 Kč | 1 295,79 Kč |
| Unit Price without VAT: | 1 295,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 567,90590 Kč |



