Metal, Steel Panel, Inner 21.000" L x 13.000" W (533.40mm x 330.20mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18G2113

DigiKey Part Number
18G2113-ND
Manufacturer
Manufacturer Product Number
18G2113
Description
PANEL 21X13" UNPAINTED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 21.000" L x 13.000" W (533.40mm x 330.20mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
18G2113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
21.000" L x 13.000" W (533.40mm x 330.20mm)
Features
-
Color
Unpainted
Material
Metal, Steel
For Use With/Related Products
1418, 1422, 1447 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 295,79000 Kč1 295,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 295,79000 Kč
Unit Price with VAT:1 567,90590 Kč