
TGM-240NSLF | |
|---|---|
DigiKey Part Number | 5843-TGM-240NSLF-ND |
Manufacturer | |
Manufacturer Product Number | TGM-240NSLF |
Description | ISO MOD DC MAX253 3C:4C 11VUS 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535, MXL1535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 48,31600 Kč | 483,16 Kč |
| 25 | 46,40560 Kč | 1 160,14 Kč |
| 62 | 44,57000 Kč | 2 763,34 Kč |
| 124 | 43,20508 Kč | 5 357,43 Kč |
| 310 | 41,45413 Kč | 12 850,78 Kč |
| 558 | 40,36206 Kč | 22 522,03 Kč |
| 1 054 | 39,20769 Kč | 41 324,91 Kč |
| 5 022 | 36,49291 Kč | 183 267,39 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |






