
TGM-240NSLFTR | |
|---|---|
DigiKey Part Number | 5843-TGM-240NSLFTR-ND - Tape & Reel (TR) 5843-TGM-240NSLFTRCT-ND - Cut Tape (CT) 5843-TGM-240NSLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGM-240NSLFTR |
Description | ISO MOD DC MAX253 3C:4C 11VUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535, MXL1535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 49,97500 Kč | 499,75 Kč |
| 25 | 47,99320 Kč | 1 199,83 Kč |
| 50 | 46,53160 Kč | 2 326,58 Kč |
| 100 | 45,11000 Kč | 4 511,00 Kč |
| 250 | 43,28360 Kč | 10 820,90 Kč |
| 500 | 41,94266 Kč | 20 971,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,63680 Kč | 40 636,80 Kč |
| 2 000 | 39,36600 Kč | 78 732,00 Kč |
| 3 000 | 38,63870 Kč | 115 916,10 Kč |
| 5 000 | 37,73878 Kč | 188 693,90 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




