
TGM-240NSRL | |
|---|---|
DigiKey Part Number | 5843-TGM-240NSRL-ND |
Manufacturer | |
Manufacturer Product Number | TGM-240NSRL |
Description | ISO MOD DC MAX253 3C:4C 11VUS 6P |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535, MXL1535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 50,39500 Kč | 503,95 Kč |
| 25 | 48,38760 Kč | 1 209,69 Kč |
| 62 | 46,46661 Kč | 2 880,93 Kč |
| 124 | 45,04242 Kč | 5 585,26 Kč |
| 310 | 43,21523 Kč | 13 396,72 Kč |
| 558 | 42,07577 Kč | 23 478,28 Kč |
| 1 054 | 40,87159 Kč | 43 078,66 Kč |
| 5 022 | 38,03991 Kč | 191 036,43 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |


