
TGM-240NSRLTR | |
|---|---|
DigiKey Part Number | 5843-TGM-240NSRLTR-ND - Tape & Reel (TR) 5843-TGM-240NSRLTRCT-ND - Cut Tape (CT) 5843-TGM-240NSRLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGM-240NSRLTR |
Description | ISO MOD DC MAX253 3C:4C 11VUS 6P |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | MAX253, MAX845, MAX3535, MXL1535 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 49,95840 Kč | 1 248,96 Kč |
| 50 | 48,44240 Kč | 2 422,12 Kč |
| 100 | 46,95780 Kč | 4 695,78 Kč |
| 250 | 45,05584 Kč | 11 263,96 Kč |
| 500 | 43,65862 Kč | 21 829,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,29879 Kč | 42 298,79 Kč |
| 2 000 | 40,97529 Kč | 81 950,58 Kč |
| 3 000 | 40,21754 Kč | 120 652,62 Kč |
| 5 000 | 39,28033 Kč | 196 401,65 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


