
1KSMB36CA | |
|---|---|
DigiKey Part Number | 1KSMB36CATR-ND - Tape & Reel (TR) 1KSMB36CACT-ND - Cut Tape (CT) 1KSMB36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB36CA |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,62750 Kč | 562,75 Kč |
| 500 | 5,39648 Kč | 2 698,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93873 Kč | 14 816,19 Kč |
| 6 000 | 4,39908 Kč | 26 394,48 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



