
TG110-RPE5N5LF | |
|---|---|
DigiKey Part Number | 5843-TG110-RPE5N5LF-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RPE5N5LF |
Description | ISO MOD 10/100 POE 0.35A X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 67,76100 Kč | 677,61 Kč |
| 40 | 63,70275 Kč | 2 548,11 Kč |
| 80 | 61,74725 Kč | 4 939,78 Kč |
| 120 | 60,62650 Kč | 7 275,18 Kč |
| 280 | 58,33843 Kč | 16 334,76 Kč |
| 520 | 56,71237 Kč | 29 490,43 Kč |
| 1 000 | 55,03702 Kč | 55 037,02 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |










