300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZP1JFTTD301P

DigiKey Part Number
2019-CZP1JFTTD301PTR-ND - Tape & Reel (TR)
2019-CZP1JFTTD301PCT-ND - Cut Tape (CT)
2019-CZP1JFTTD301PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZP1JFTTD301P
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
KOA Speer Electronics, Inc.
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH160808T-301Y-SCal-Chip Electronics, Inc.12 0004713-FBH160808T-301Y-SCT-ND3,55000 KčParametric Equivalent
In-Stock: 47 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,35700 Kč23,57 Kč
252,04400 Kč51,10 Kč
501,83520 Kč91,76 Kč
1001,64130 Kč164,13 Kč
2501,40900 Kč352,25 Kč
5001,24842 Kč624,21 Kč
1 0001,09971 Kč1 099,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,83323 Kč3 332,92 Kč
8 0000,72994 Kč5 839,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč