Connector Header Through Hole 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.079" (2.00mm)
951102-8622-AR
951102-8622-AR

951102-8622-AR

DigiKey Part Number
3M156413-02-ND
Manufacturer
Manufacturer Product Number
951102-8622-AR
Description
CONN HEADER VERT 2POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951102-8622-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.173" (4.40mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.343" (8.70mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTMM-102-03-T-S-177Samtec Inc.0MTMM-102-03-T-S-177-ND6,26000 KčSimilar
MTMM-102-05-S-S-180Samtec Inc.0MTMM-102-05-S-S-180-ND11,47000 KčSimilar
In-Stock: 1 734
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,55100 Kč85,51 Kč
1007,25560 Kč725,56 Kč
5006,47604 Kč3 238,02 Kč
1 0006,16655 Kč6 166,55 Kč
5 0005,50443 Kč27 522,15 Kč
10 0005,24180 Kč52 418,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč