
HSMM-A400-W8QM2 | |
|---|---|
DigiKey Part Number | 516-HSMM-A400-W8QM2TR-ND - Tape & Reel (TR) 516-HSMM-A400-W8QM2CT-ND - Cut Tape (CT) 516-HSMM-A400-W8QM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A400-W8QM2 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.8V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| 500 | 11,66858 Kč | 5 834,29 Kč |
| 1 000 | 10,98363 Kč | 10 983,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,40262 Kč | 20 805,24 Kč |
| 4 000 | 9,91032 Kč | 39 641,28 Kč |
| 6 000 | 9,65814 Kč | 57 948,84 Kč |
| 10 000 | 9,37351 Kč | 93 735,10 Kč |
| 14 000 | 9,20432 Kč | 128 860,48 Kč |
| 20 000 | 9,03938 Kč | 180 787,60 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |







