Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A401-U45M1

DigiKey Part Number
516-3229-2-ND - Tape & Reel (TR)
516-3229-1-ND - Cut Tape (CT)
516-3229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-A401-U45M1
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,46200 Kč84,62 Kč
1006,10620 Kč610,62 Kč
5005,04414 Kč2 522,07 Kč
1 0004,69452 Kč4 694,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,39740 Kč8 794,80 Kč
4 0004,14511 Kč16 580,44 Kč
6 0004,01569 Kč24 094,14 Kč
10 0003,86949 Kč38 694,90 Kč
14 0003,78252 Kč52 955,28 Kč
20 0003,69770 Kč73 954,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč