
TG110-RPE5N5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG110-RPE5N5LFTR-ND - Tape & Reel (TR) 5843-TG110-RPE5N5LFTRCT-ND - Cut Tape (CT) 5843-TG110-RPE5N5LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-RPE5N5LFTR |
Description | ISO MOD 10/100 POE 0.35A X-TEMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 70,15400 Kč | 701,54 Kč |
| 25 | 67,34480 Kč | 1 683,62 Kč |
| 50 | 65,28700 Kč | 3 264,35 Kč |
| 100 | 63,27540 Kč | 6 327,54 Kč |
| 250 | 60,69764 Kč | 15 174,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 57,90679 Kč | 40 534,75 Kč |
| 1 400 | 56,09046 Kč | 78 526,64 Kč |
| 2 100 | 55,05136 Kč | 115 607,86 Kč |
| 3 500 | 53,76598 Kč | 188 180,93 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


