
TG110-RPE5N5RLTR | |
|---|---|
DigiKey Part Number | 5843-TG110-RPE5N5RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG110-RPE5N5RLTR |
Description | ISO MOD 10/100 POE 0.35A X-TEMP |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 60,18567 Kč | 42 129,97 Kč |
| Unit Price without VAT: | 60,18567 Kč |
|---|---|
| Unit Price with VAT: | 72,82466 Kč |



