LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-RP55N5LFTR

DigiKey Part Number
5843-TG110-RP55N5LFTR-ND - Tape & Reel (TR)
5843-TG110-RP55N5LFTRCT-ND - Cut Tape (CT)
5843-TG110-RP55N5LFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG110-RP55N5LFTR
Description
ISO MOD 10/100 POE 0.35A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1062,17500 Kč621,75 Kč
2559,68480 Kč1 492,12 Kč
5057,86620 Kč2 893,31 Kč
10056,08780 Kč5 608,78 Kč
25053,80780 Kč13 451,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70051,33891 Kč35 937,24 Kč
1 40049,73181 Kč69 624,53 Kč
2 10048,81165 Kč102 504,46 Kč
3 50047,67404 Kč166 859,14 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč