
TG110-RP55N5LF | |
|---|---|
DigiKey Part Number | 5843-TG110-RP55N5LF-ND |
Manufacturer | |
Manufacturer Product Number | TG110-RP55N5LF |
Description | ISO MOD 10/100 POE 0.35A 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 40 | 56,18025 Kč | 2 247,21 Kč |
| 80 | 54,45838 Kč | 4 356,67 Kč |
| 120 | 53,47142 Kč | 6 416,57 Kč |
| 280 | 51,45711 Kč | 14 407,99 Kč |
| 520 | 50,02571 Kč | 26 013,37 Kč |
| 1 000 | 48,55095 Kč | 48 550,95 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




