


TM2019ANL | |
|---|---|
DigiKey Part Number | 931-TM2019ANLTR-ND - Tape & Reel (TR) 931-TM2019ANLCT-ND - Cut Tape (CT) 931-TM2019ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM2019ANL |
Description | LAN XFMR 10/100 BASE-T (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM2019ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 99,15300 Kč | 991,53 Kč |
| 25 | 95,15440 Kč | 2 378,86 Kč |
| 50 | 92,22320 Kč | 4 611,16 Kč |
| 100 | 89,36750 Kč | 8 936,75 Kč |
| 250 | 85,70880 Kč | 21 427,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 82,02885 Kč | 53 318,75 Kč |
| 1 300 | 79,44609 Kč | 103 279,92 Kč |
| 1 950 | 77,96881 Kč | 152 039,18 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |


