GBED204-2579B001C1AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBED204-2579B001C1AD

DigiKey Part Number
4217-GBED204-2579B001C1ADTR-ND - Tape & Reel (TR)
4217-GBED204-2579B001C1ADCT-ND - Cut Tape (CT)
4217-GBED204-2579B001C1ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBED204-2579B001C1AD
Description
PITCH 1.27MM MALE SMC Q TYPE SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,12000 Kč58,12 Kč
1049,43000 Kč494,30 Kč
10042,01410 Kč4 201,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70036,62390 Kč25 636,73 Kč
1 40034,87641 Kč48 826,97 Kč
2 10033,89359 Kč71 176,54 Kč
3 50032,69495 Kč114 432,32 Kč
4 90031,92878 Kč156 451,02 Kč
Manufacturers Standard Package
Unit Price without VAT:58,12000 Kč
Unit Price with VAT:70,32520 Kč