95C06F4GWT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 48,72000 Kč
Datasheet

Similar


E-Switch
In Stock: 5 444
Unit Price: 17,64000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 8,54615 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 8,54615 Kč
Datasheet

Similar


E-Switch
In Stock: 21 542
Unit Price: 18,27000 Kč
Datasheet

Similar


E-Switch
In Stock: 13 799
Unit Price: 18,27000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06F4GWT

DigiKey Part Number
95C06F4GWT-ND
Manufacturer
Manufacturer Product Number
95C06F4GWT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15419,05364 Kč2 934,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,05364 Kč
Unit Price with VAT:23,05490 Kč