



TL3303AF100QG | |
|---|---|
DigiKey Part Number | EG6061TR-ND - Tape & Reel (TR) EG6061CT-ND - Cut Tape (CT) EG6061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3303AF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3303AF100QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 100 | 12,44130 Kč | 1 244,13 Kč |
| 250 | 11,52456 Kč | 2 881,14 Kč |
| 500 | 10,88536 Kč | 5 442,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,15183 Kč | 12 182,20 Kč |
| 2 400 | 9,63240 Kč | 23 117,76 Kč |
| 3 600 | 9,35368 Kč | 33 673,25 Kč |
| 6 000 | 9,02837 Kč | 54 170,22 Kč |
| 8 400 | 8,82953 Kč | 74 168,05 Kč |
| 12 000 | 8,63161 Kč | 103 579,32 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

