



TL6700AF160QG | |
|---|---|
DigiKey Part Number | EG4385TR-ND - Tape & Reel (TR) EG4385CT-ND - Cut Tape (CT) EG4385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6700AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6700AF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.90mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,99990 Kč | 1 299,99 Kč |
| 250 | 12,04192 Kč | 3 010,48 Kč |
| 500 | 11,37462 Kč | 5 687,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 10,48460 Kč | 14 678,44 Kč |
| 2 800 | 9,95620 Kč | 27 877,36 Kč |
| 4 200 | 9,67323 Kč | 40 627,57 Kč |
| 7 000 | 9,34360 Kč | 65 405,20 Kč |
| 9 800 | 9,14240 Kč | 89 595,52 Kč |
| 14 000 | 8,94239 Kč | 125 193,46 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

