TL6700AF260QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL6700AF260QG

TL6700AF260QG

DigiKey Part Number
EG4387TR-ND - Tape & Reel (TR)
EG4387CT-ND - Cut Tape (CT)
EG4387DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL6700AF260QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL6700AF260QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.90mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-20°C ~ 70°C
Actuator Material
Silicone Rubber
Switch Travel
0.35mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,91000 Kč17,91 Kč
1015,39300 Kč153,93 Kč
2514,31440 Kč357,86 Kč
10012,76880 Kč1 276,88 Kč
25011,82728 Kč2 956,82 Kč
50011,17196 Kč5 585,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40010,29776 Kč14 416,86 Kč
2 8009,77872 Kč27 380,42 Kč
4 2009,50086 Kč39 903,61 Kč
7 0009,17713 Kč64 239,91 Kč
9 8008,97947 Kč87 998,81 Kč
14 0008,78301 Kč122 962,14 Kč
Manufacturers Standard Package
Unit Price without VAT:17,91000 Kč
Unit Price with VAT:21,67110 Kč