
95CAP-005 | |
|---|---|
DigiKey Part Number | 95CAP-005-ND |
Manufacturer | |
Manufacturer Product Number | 95CAP-005 |
Description | CAP TACTILE SQUARE GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 95C Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,77859 Kč | 4 167,89 Kč |
| Unit Price without VAT: | 2,77859 Kč |
|---|---|
| Unit Price with VAT: | 3,36209 Kč |




