



94HAB10RAT | |
|---|---|
DigiKey Part Number | GH7251-ND |
Manufacturer | |
Manufacturer Product Number | 94HAB10RAT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary for Tool | Length 0.430" (10.92mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 24 | 118,81542 Kč | 2 851,57 Kč |
| 48 | 112,17646 Kč | 5 384,47 Kč |
| 120 | 104,19583 Kč | 12 503,50 Kč |
| 264 | 98,08958 Kč | 25 895,65 Kč |
| 504 | 93,61016 Kč | 47 179,52 Kč |
| 1 008 | 89,32485 Kč | 90 039,45 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |











