Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDCLVC1112PWR

DigiKey Part Number
296-27517-2-ND - Tape & Reel (TR)
296-27517-1-ND - Cut Tape (CT)
296-27517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVC1112PWR
Description
IC CLK BUF 1:12 250MHZ 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCLVC1112PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,79000 Kč142,79 Kč
10110,03000 Kč1 100,30 Kč
25101,81520 Kč2 545,38 Kč
10092,78390 Kč9 278,39 Kč
25088,48052 Kč22 120,13 Kč
50085,88602 Kč42 943,01 Kč
1 00083,75094 Kč83 750,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00081,99404 Kč163 988,08 Kč
Manufacturers Standard Package
Unit Price without VAT:142,79000 Kč
Unit Price with VAT:172,77590 Kč