
SN65HVD78DR | |
|---|---|
DigiKey Part Number | 296-36714-2-ND - Tape & Reel (TR) 296-36714-1-ND - Cut Tape (CT) 296-36714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD78DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD78DR Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 42,45800 Kč | 1 061,45 Kč |
| 100 | 38,14080 Kč | 3 814,08 Kč |
| 250 | 36,08296 Kč | 9 020,74 Kč |
| 500 | 35,40388 Kč | 17 701,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,74420 Kč | 81 860,50 Kč |
| 5 000 | 32,09490 Kč | 160 474,50 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |









