



70GRCK8-HS | |
|---|---|
DigiKey Part Number | GH3032-ND |
Manufacturer | |
Manufacturer Product Number | 70GRCK8-HS |
Description | I/O MODULE RACK 8 CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
Category | Style G5 |
Manufacturer Grayhill Inc. | Number of Channels 8 |
Series | Connector Type Header, Screw Terminal Blocks |
Packaging Bulk | Mounting Type Standoffs |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 567,73000 Kč | 2 567,73 Kč |
| 10 | 2 286,34700 Kč | 22 863,47 Kč |
| 25 | 2 183,02880 Kč | 54 575,72 Kč |
| 50 | 2 107,92380 Kč | 105 396,19 Kč |
| 100 | 2 035,36120 Kč | 203 536,12 Kč |
| Unit Price without VAT: | 2 567,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 106,95330 Kč |















