



70G-ODC5R | |
|---|---|
DigiKey Part Number | GH7441-ND |
Manufacturer | |
Manufacturer Product Number | 70G-ODC5R |
Description | DC OUTPUT MODULE 500MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 500mA 0 ~ 120VAC, 0 ~ 100VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Grayhill Inc. | Current - Input 10 mA |
Series | Voltage - Output 0 ~ 120VAC, 0 ~ 100VDC |
Packaging Bulk | Current - Output 500mA |
Part Status Active | Turn On Time 1ms |
Type DC Output Module | Turn Off Time 1ms |
Color Red | Features Hold Down Screw, Fused, Status LED(s) |
Style G5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,65000 Kč | 727,65 Kč |
| 10 | 648,04300 Kč | 6 480,43 Kč |
| 25 | 618,79920 Kč | 15 469,98 Kč |
| 50 | 597,53520 Kč | 29 876,76 Kč |
| 100 | 576,99450 Kč | 57 699,45 Kč |
| 250 | 550,90472 Kč | 137 726,18 Kč |
| Unit Price without VAT: | 727,65000 Kč |
|---|---|
| Unit Price with VAT: | 880,45650 Kč |





