AC Output Module Output Module 3.5A 24 ~ 140VAC Output 15VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 140VAC Output 15VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70G-OAC15

DigiKey Part Number
GH3039-ND
Manufacturer
Manufacturer Product Number
70G-OAC15
Description
AC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 140VAC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
15VDC
Manufacturer
Grayhill Inc.
Current - Input
12 mA
Series
Voltage - Output
24 ~ 140VAC
Packaging
Bulk
Current - Output
3.5A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Features
Hold Down Screw, Fused, Status LED(s)
Style
G5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,29000 Kč465,29 Kč
10414,39900 Kč4 143,99 Kč
25395,71240 Kč9 892,81 Kč
50382,13120 Kč19 106,56 Kč
100369,00050 Kč36 900,05 Kč
250352,32364 Kč88 080,91 Kč
500340,20200 Kč170 101,00 Kč
Manufacturers Standard Package
Unit Price without VAT:465,29000 Kč
Unit Price with VAT:563,00090 Kč