



70G-IDC24 | |
|---|---|
DigiKey Part Number | GH7431-ND |
Manufacturer | |
Manufacturer Product Number | 70G-IDC24 |
Description | DC INPUT MODULE 3-32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 10mA 24VDC Output 3 ~ 32VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 3 ~ 32VDC |
Manufacturer Grayhill Inc. | Current - Input 18 mA |
Series | Voltage - Output 24VDC |
Packaging Bulk | Current - Output 10mA |
Part Status Active | Turn On Time 0.20ms |
Type DC Input Module | Turn Off Time 0.40ms |
Color White | Features Hold Down Screw, Status LED(s) |
Style G5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,73000 Kč | 412,73 Kč |
| 10 | 367,70300 Kč | 3 677,03 Kč |
| 25 | 351,12320 Kč | 8 778,08 Kč |
| 50 | 339,06460 Kč | 16 953,23 Kč |
| 100 | 327,41880 Kč | 32 741,88 Kč |
| 250 | 312,62060 Kč | 78 155,15 Kč |
| 500 | 301,86668 Kč | 150 933,34 Kč |
| Unit Price without VAT: | 412,73000 Kč |
|---|---|
| Unit Price with VAT: | 499,40330 Kč |





