



70G-ODC5A | |
|---|---|
DigiKey Part Number | GH7426-ND |
Manufacturer | |
Manufacturer Product Number | 70G-ODC5A |
Description | DC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3.5A 4 ~ 200VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Grayhill Inc. | Current - Input 13 mA |
Series | Voltage - Output 4 ~ 200VDC |
Packaging Bulk | Current - Output 3.5A |
Part Status Active | Turn On Time 0.075ms |
Type DC Output Module | Turn Off Time 0.75ms |
Color Red | Features Hold Down Screw, Fused, Status LED(s) |
Style G5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,29000 Kč | 660,29 Kč |
| 10 | 588,10400 Kč | 5 881,04 Kč |
| 25 | 561,56360 Kč | 14 039,09 Kč |
| 50 | 542,27640 Kč | 27 113,82 Kč |
| 100 | 523,63570 Kč | 52 363,57 Kč |
| 250 | 499,95972 Kč | 124 989,93 Kč |
| Unit Price without VAT: | 660,29000 Kč |
|---|---|
| Unit Price with VAT: | 798,95090 Kč |





