
50M90-01-1-04N | |
|---|---|
DigiKey Part Number | 50M90-01-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 50M90-01-1-04N |
Description | SWITCH ROTARY 4POS 150MA 115V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.77mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,85000 Kč | 794,85 Kč |
| 5 | 682,39800 Kč | 3 411,99 Kč |
| 10 | 638,84600 Kč | 6 388,46 Kč |
| 25 | 585,29120 Kč | 14 632,28 Kč |
| 50 | 547,59040 Kč | 27 379,52 Kč |
| 100 | 512,12120 Kč | 51 212,12 Kč |
| 250 | 470,99376 Kč | 117 748,44 Kč |
| Unit Price without VAT: | 794,85000 Kč |
|---|---|
| Unit Price with VAT: | 961,76850 Kč |











