
DF12.1250.7110.1 | |
|---|---|
DigiKey Part Number | 486-2981-ND |
Manufacturer | |
Manufacturer Product Number | DF12.1250.7110.1 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DF12.1250.7110.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.80mm x 75.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,51000 Kč | 1 643,51 Kč |
| 20 | 1 330,29700 Kč | 26 605,94 Kč |
| 40 | 1 266,86175 Kč | 50 674,47 Kč |
| 60 | 1 231,17217 Kč | 73 870,33 Kč |
| 100 | 1 187,65110 Kč | 118 765,11 Kč |
| Unit Price without VAT: | 1 643,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,64710 Kč |

